Hama 220867 Swivelling TV base 81.3cm-165.1cm height-adjustable mount

MPN
00220867
Brand
Hama
EAN-13
4047443510310
Order Code
16-4083
Country of Origin
China
View Full Product Range (5)

Discontinued


Hama 00220867 offers a robust solution with its Swivelling TV Base, accommodating screens from 81.3 cm to 165.1 cm. Designed with precision, this mount is height-adjustable, providing flexibility and adaptability to varying user requirements and environmental constraints. Engineers will appreciate its compatibility with a range of screen sizes and its ability to facilitate optimal viewing angles in both residential and commercial project installations. Its sturdy construction ensures dependable support, making it ideal for applications in conference rooms, home theatres, and public display areas. The sophisticated design enhances both the functionality and aesthetic integration within engineered spaces.
Type TV Base
Maximum screen size 65"
Max. load Capacity 40kg
Angle of rotation 0°
Cable management Yes
Depth (min) 33cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 818mm
Height adjustment Yes
Height adjustment range -74 - 74mm
Holder Type Height-adjustable
Housing Material Glass, Metal
Material (details) Glass/metal
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 200 x 200 mm
Mounting kit Yes
Mounting Type Desk
Pneumatic technology No
Product colour Black
Quantity per pack 1 pc(s)
Rotating No
Swivel angle 60°
Swivelling Yes
Tilt adjustment No
Width 643mm

Trustpilot