Hama 220869 TV stand tiltable swivel adjustable 165cm 40kg for 32-65" TVs

MPN
00220869
Brand
Hama
EAN-13
4047443510204
Order Code
16-4085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Hama 00220869 is designed for optimal flexibility and stability, bringing functionality to modern entertainment setups. This robust tiltable and swivel TV stand can accommodate screens ranging from 32 to 65 inches, supporting a maximum weight of 40 kilograms, thus ensuring compatibility with a wide range of television models and sizes. With precise engineering, the stand offers adjustable viewing angles and a height of up to 165 centimetres, contributing to an ergonomic viewing experience. This product is especially useful in environments where frequent screen repositioning is required, such as conference rooms, educational institutions, or multimedia presentation areas. The Hama 00220869 stands out as an essential component in enhancing the versatility and usability of television displays.
Type Height-adjustable
Angle of rotation 6°
Cable management Yes
Depth (max) 34.2cm
Height 830mm
Height adjustment Yes
Holder Type Height-adjustable
Housing Material Metal
Max. load Capacity 40kg
Maximum screen size 165.1 cm (65)
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 200 x 200 mm
Mounting kit Yes
Mounting Type Desk
Panel mounting interface 200 x 200,300 x 200,300 x 300,400 x 200,400 x 400,400 x 300,600 x 400
Pneumatic technology No
Product colour Black
Product Type TV base
Quantity per pack 1 pc(s)
Rotating Yes
Rotation 6°
Suitable For 81,3 cm (32") - 165,1 cm (65")
Swivel angle 70°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -10 - 5°
Tilt Range (bottom) 5°
Tilt Range (top) 10°
Width 905mm

Reviews

Be the first to submit a review

Trustpilot