Hama 00220874 TV trolley height-adjustable wall mount 32"-75"

MPN
00220874
Brand
Hama
EAN-13
4047443509680
Order Code
16-4086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £149.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

Hama 00220874, also known as the 3304410 model, is a TV trolley with a height-adjustable wall mount suitable for televisions ranging from 32 to 75 inches. This product integrates robust engineering principles, featuring a stable and mobile platform that facilitates easy transportation and repositioning of screens in dynamic environments such as meeting rooms and educational institutions. The mounting system is engineered to provide secure attachment and precise adjustment, accommodating varying viewing angles and contributing to ergonomic visual experiences. This model is also ideal for applications requiring frequent equipment relocation due to its durable construction and versatile design.
Type TV trolley
Maximum screen size 75"
Max. load Capacity 40kg
Cable management Yes
Colour Black
Depth (max) 66.6cm
For Screen Size 81,3 cm (32") - 190,5 cm (75")
Height 1547mm
Height adjustment Yes
Holder Type Height-adjustable
Housing Material Metal
Lockable wheels Yes
Material (details) Metal
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 200 x 200 mm
Mounting Type Floor
Number of Wheels 4 wheel(s)
Pneumatic technology No
Product colour Black
Quantity per pack 1 pc(s)
Tilt adjustment Yes
Tilt angle range 10 - -10°
Wheels Yes
Width 884mm

Reviews

Be the first to submit a review

Trustpilot