Hama 00200142 is a versatile USB hub designed for efficient connectivity and rapid charging. This device, classified under USB & Firewire plugs & sockets, features nine USB 3.2 1st Gen (USB 3.0) ports, providing a practical solution for expanding the connectivity of professional workstations or media editing setups. In addition to supporting data transfer speeds conducive to handling large files typical in engineering environments, it includes a quick-charge port that ensures mobile devices are swiftly powered. The integration of a USB C connector facilitates compatibility with a wide range of modern peripherals, making it suitable for applications requiring Ultra HD compatibility. Engineers working on projects involving high-resolution video editing or data-intensive calculations will find this hub particularly useful for maintaining efficient and reliable connectivity across multiple devices.
| Type |
USB Hub |
| Interface |
USB 3.2 |
| Colour |
Grey |
| Product Type |
USB 3.2 1st Gen (USB 3.0) hub |
| Cable Length |
0.15m |
| Data transfer rate |
5000 Mbit/s |
| Depth |
4.6cm |
| Ethernet interface type |
Gigabit Ethernet |
| Ethernet LAN (RJ-45) ports |
1 |
| Ethernet LAN data rates |
10,100,1000 Mbit/s |
| HDMI ports quantity |
2 |
| Height |
1.5cm |
| Host Interface |
USB Type-C |
| Housing Material |
Aluminium |
| Hub interfaces |
HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 2 (3.1 Gen 2) Type-C |
| Manual |
Yes |
| Maximum resolution (HDMI) |
4096 x 2160 pixels |
| No. of outputs |
9 |
| No. of quick charge ports |
1 |
| Plug and Play |
Yes |
| Ports quantity |
9 |
| Power Supply Type |
via USB |
| Product colour |
Anthracite |
| Quantity per pack |
1 pc(s) |
| Transfer Rate |
5 GBit/s |
| USB 2.0 ports quantity |
2 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
2 |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity |
1 |
| USB Power Delivery (USB PD) |
Yes |
| Width |
13.4cm |