Hama 200140 USB 3.0 hub with 5 ports SD card reader and USB C connector Grey |
16-3862
|
|
Back order - 53 availableBack-order availability date - 04/12/2026
|
1+ £26.02
Price per unit Ex VAT
|
USB 3.0 |
Grey |
Yes |
|
MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC |
|
5.5cm |
|
|
|
2.7cm |
|
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
Aluminium |
USB Type-C male - USB Type-A female |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
Mac OS X 10.8 Mountain Lion |
|
5 |
|
Hama 200142 Connect2Media USB hub 9 ports USB C Ultra HD compatible Grey |
16-3864
|
|
Back order - 22 availableBack-order availability date - 04/12/2026
|
1+ £86.16
Price per unit Ex VAT
|
USB 3.2 |
Grey |
|
0.15m |
|
5000 Mbit/s |
4.6cm |
Gigabit Ethernet |
1 |
10,100,1000 Mbit/s |
1.5cm |
2 |
USB Type-C |
Aluminium |
|
HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 2 (3.1 Gen 2) Type-C |
|
|
9 |
|
Hama 200143 Connect2Mobile USB hub 7 ports + charge port + USB C Grey |
16-3865
|
|
Back order - 11 availableBack-order availability date - 04/12/2026
|
1+ £30.19
| 1+ |
£30.19 |
| 10+ |
£29.53 |
| 50+ |
£29.47 |
Price per unit Ex VAT
|
USB 3.2 |
Grey |
|
0.15m |
|
1000 Mbit/s |
7cm |
Gigabit Ethernet |
1 |
10,100,1000 Mbit/s |
1.9cm |
1 |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
|
|
|
Mac OS X 10.8 Mountain Lion |
|
7 |
|
Hama 200144 USB 3.0 hub 6 ports quick-charge port USB C connector Black |
16-3866
|
|
Back order - 45 availableBack-order availability date - 04/12/2026
|
1+ £50.73
Price per unit Ex VAT
|
USB 3.0 |
Black |
|
0.15m |
|
5000 Mbit/s |
3.17cm |
Fast Ethernet, Gigabit Ethernet |
1 |
10,100,1000 Mbit/s |
1.6cm |
1 |
USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
Plastic |
|
HDMI, RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C |
|
5 A |
6 |
5 - 20 V |