Halder 3556.260 Rotating splitting wedge 260 mm 3100 g Axes and Hatchets

MPN
3556.260
Brand
Halder
EAN-13
4030618302803
Order Code
16-3590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £40.80
10+ £38.88
50+ £38.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Halder 3556.260 is a rotating splitting wedge specifically designed for efficient wood splitting tasks. With a length of 260 mm and a weight of 3100 g, this tool is part of the SIMPLEX series, renowned for its robust engineering and reliable performance in demanding applications. Crafted to enhance the splitting process, the wedge features a rotating motion that improves cutting efficiency by reducing sticking and increasing splitting force. This makes it an ideal choice for forestry professionals and engineers involved in timber processing and wood fuel production, where precision and strength are paramount. Its durable construction ensures longevity and consistent performance in both professional and industrial settings.
Type Splitting Wedge
Head Weight 3.1kg
Handle Length 260mm
Dimensions (L x W x H) 260 x 50 x 66 mm
Height 66mm
Material (hammer head) Steel
Material (handle) Steel
Product Type Rotating splitting wedge
Width 50mm

Reviews

Be the first to submit a review

Trustpilot