Draper Expert 09941 680g Felling Axe with Fibreglass Shaft

MPN
09941
EAN-13
5010559099412
Order Code
91-6787
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 179 in stock

A felling axe with a head forged from fine-grain carbon steel that has been correctly hardened, tempered and polished. The fibreglass shaft is fitted with a comfortable shock-absorbing rubber grip.


  • Weight: 680g
  • Manufactured generally in accordance with BS2945:1995
  • Draper type 9941
Type Axe
Head Weight 0.68kg
Handle Length 415mm
Handle Material Fibreglass
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot