Hager Enclosures Accessories Phase modifier 621065

Hager Brand: Hager
Hager phase modifiers are electrical components designed for connecting and managing electrical phases.
Description Image Product Buy Pricing (Ex VAT) Cross Section Factory colour Length Nominal Current Nominal current - rounded value Number of Phases Number of pins Number of Poles Operating Voltage Rated permanent current Iu Rated Surge Voltage Suitable for devices with N-conductor Suitable for number of devices Width in number of modular spacings Type Can be cut to size Colour Conditioned rated short-circuit current Iq Insulated Max. rated operation voltage Ue
Hager KDN263A Phase Modifier 63A 2-Pin Fork Connection 10mm2 12 Modules
Hager KDN263A Phase Modifier 63A 2-Pin Fork Connection 10mm2 12 Modules
Standard range
Order code: 03-8253
MPN: KDN263A

Despatched within 4 working days - 4 in stock
1+ £9.74
Price per unit Ex VAT
10mm² Grey 210mm 63A 63A 2 2 2 63A 4.5kV true 6 12 Phase modifier true Grey N/A true 400V
Hager KDN363B Phase Modifier 3-Phase Spade Connection 63A 57 Modules
Hager KDN363B Phase Modifier 3-Phase Spade Connection 63A 57 Modules
Extended range
Order code: 03-8254
MPN: KDN363B

Back order - 7 availableBack-order availability date - 11/11/2026
1+ £37.54
10+ £35.51
100+ £35.30
Price per unit Ex VAT
10mm² Grey 1m 3 3 400V 63A 4.5kV false 14 57 Phase modifier true Grey N/A true 400V
Hager KDN363F Phase Modifier 63A 3-Pin 10mm² Rail Connection 12 Modules
Hager KDN363F Phase Modifier 63A 3-Pin 10mm² Rail Connection 12 Modules
Standard range
Order code: 03-8255
MPN: KDN363F

Despatched within 4 working days - 276 in stock
1+ £13.49
Price per unit Ex VAT
10mm² 210mm 63A 63A 3 3 3 63A 4.5kV false 4 12 Phase modifier true Grey N/A true 400V
Hager KDN451D Phase Modifier 4-pin 80A 3-pin+N 16mm² 12 Modules
Hager KDN451D Phase Modifier 4-pin 80A 3-pin+N 16mm² 12 Modules
Standard range
Order code: 03-8257
MPN: KDN451D

Despatched within 4 working days - 10 in stock
1+ £24.52
Price per unit Ex VAT
16mm² Grey 215mm 80A 80A 3 4 80A 4kV true 3 12 Phase modifier true Grey N/A true 400V
Hager KDN463A Phase Modifier 4-Pin 63A 12 Modules 3P+N
Hager KDN463A Phase Modifier 4-Pin 63A 12 Modules 3P+N
Standard range
Order code: 03-8258
MPN: KDN463A

Despatched within 4 working days - 20 in stock
1+ £23.03
Price per unit Ex VAT
10mm² Grey 210mm 63A 63A 3 4 63A 4.5kV true 3 12 Phase modifier true Grey N/A true 400V

Trustpilot