Hager KDN263A Phase Modifier 63A 2-Pin Fork Connection 10mm2 12 Modules

MPN
KDN263A
Brand
Hager
EAN-13
3250613740917
Order Code
03-8253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hager KDN263A is a phase modifier rated at 63 A, made for electrical systems requiring precise adjustments. It is typically used in environments where load balancing or phase correction is essential. Hager ensures reliable performance and easy integration into existing setups.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Factory colour Grey
Insulated true
Length 210mm
Max. rated operation voltage Ue 400V
Module Width 17.8mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 2
Number of pins 2
Number of Poles 2
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 6
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot