Hager KDN363F Phase Modifier 63A 3-Pin 10mm² Rail Connection 12 Modules

MPN
KDN363F
Brand
Hager
EAN-13
3250613741068
Order Code
03-8255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

The Hager KDN363F phase modifier has a current rating of 63 A and features a 3-pin design. It is typically used to modify phases in electrical installations. Suitable for various industrial and commercial applications, it ensures efficient phase management.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated true
Length 210mm
Max. rated operation voltage Ue 400V
Module Width 17.8mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 3
Number of pins 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 4
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot