Hager KDN451D Phase Modifier 4-pin 80A 3-pin+N 16mm² 12 Modules

MPN
KDN451D
Brand
Hager
EAN-13
3250613741082
Order Code
03-8257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hager KDN451D phase modifier is a robust device designed to manage electrical phases effectively. With a capacity of 80 A and featuring a 4-pin configuration, it is suited for high-demand applications. Typically used in industrial and commercial settings, it ensures efficient phase balance and distribution.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 16mm²
Factory colour Grey
Insulated true
Length 215mm
Max. rated operation voltage Ue 400V
Module Width 17.8mm
Nominal Current 80A
Nominal current - rounded value 80A
Number of Phases 3
Number of Poles 4
Rated permanent current Iu 80A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 3
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot