Hager KDN363B Phase Modifier 3-Phase Spade Connection 63A 57 Modules

MPN
KDN363B
Brand
Hager
EAN-13
3250613740962
Order Code
03-8254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.54
10+ £35.51
100+ £35.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Hager's KDN363B phase modifier is designed to optimise electrical system performance. It ensures balanced phase load in various electrical networks. This product is commonly used in commercial and industrial settings to enhance electrical efficiency.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Factory colour Grey
Insulated true
Length 1m
Max. rated operation voltage Ue 400V
Module Width 17.8mm
Number of Phases 3
Number of Poles 3
Operating Voltage 400V
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 14
Type of electric connection Fork
Weight 0
Width in number of modular spacings 57

Reviews

Be the first to submit a review

Trustpilot