Hager KDN463A Phase Modifier 4-Pin 63A 12 Modules 3P+N

MPN
KDN463A
Brand
Hager
EAN-13
3250613740931
Order Code
03-8258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hager's KDN463A phase modifier is a 4-pin device supporting 63 A current. It optimises electrical phase management in power distribution systems. Ideal for use in both commercial and industrial applications.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Factory colour Grey
Insulated true
Length 210mm
Max. rated operation voltage Ue 400V
Module Width 17.8mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 3
Number of Poles 4
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor true
Suitable for number of devices 3
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot