H-Tronic 1190085 PSU 12V DC 0.4A Compact Short-Circuit Protection

MPN
1190085
Brand
H-Tronic
EAN-13
4260003173477
Order Code
09-4350
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The H-Tronic SP-12-401 A is an AC/DC power supply unit delivering 12 V DC at 0.4 A with a power output of 4.8 W. It is a PCB mount unit equipped with solder lugs, making it suitable for printed circuit board applications. Typical uses include powering small electronic devices and projects requiring reliable DC power conversion.
Number of Outputs 1
Power Rating 4.8W
Connection Solder pins
Dimensions (L x W x H) 52.4 x 33.4 x 22 mm
Efficiency to 78%
Height 22mm
Input frequency 50 / 60Hz
Length 52.4mm
Max. output current 0.4A
Maximum Input Volage 12V DC
Minimum Input Volage 100V AC
Misc Attribute 1 Switched-mode power supply module
Misc Attribute 2 SP-12-401 A
Output current (details) 0.4A
Output current (max.) - rounded 400mA
Output current 1 0.4A
Output Voltage 12V
Protection Class IP20
Type AC/DC PSU (print)
Weight 30g
Width 33.4mm

Reviews

Be the first to submit a review

Trustpilot