Hähnel 10001480 HL-U35 Camera Battery 2700mAh 14.4V Safe Durable |
09-2800
|
|
1 available to back orderBack-order availability date - 03/02/2026
|
1+ £99.27
Price per unit Ex VAT
|
2700mAh |
14.4V |
|
|
|
|
BP-U35 |
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001481 HL-U70 Camera Battery 14.4V 6800mAh High Energy Density |
09-2801
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £155.93
Price per unit Ex VAT
|
6800mAh |
14.4V |
|
|
|
|
BP-U70 |
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel Fototechnik 10001600 Camera Battery 2x Efficient 1970mAh 7.2V |
09-2802
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £42.48
Price per unit Ex VAT
|
1970mAh |
7.2V |
39mm |
|
(W x H x D) 57 x 21 x 39 mm |
Black |
|
21mm |
57mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001601 HL-E6 Camera Battery 2x LP-E6 7.2V 1650mAh Protected |
09-2803
|
|
4 available to back orderBack-order availability date - 03/02/2026
|
1+ £45.85
Price per unit Ex VAT
|
1650mAh |
7.2V |
39mm |
|
(W x H x D) 57 x 21 x 39 mm |
Black |
LP-E6 |
21mm |
57mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001603 HL-F126S Camera Battery 2-Pack 7.2V 1130mAh Top Quality |
09-2804
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £32.92
Price per unit Ex VAT
|
1130mAh |
7.2V |
36.4mm |
|
(W x H x D) 47.1 x 15.7 x 36.4 mm |
Black |
NP-W126 |
15.7mm |
47.1mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001605 HL-XZ100 2 Camera Batteries Replace NP-FZ100 2000mAh |
09-2806
|
|
Available to back order
|
1+ £90.19
Price per unit Ex VAT
|
2000mAh |
7.2V |
|
|
|
|
NP-FZ100 |
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001611 HL-W235 Camera Battery 2 pieces 7.2V 2250mAh High Quality |
09-2807
|
|
3 available to back orderBack-order availability date - 03/02/2026
|
1+ £81.75
Price per unit Ex VAT
|
2250mAh |
7.2V |
|
Fujifilm X-T4 |
|
Black |
NP-W235 |
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001623 Battery HL-A30 14.4V 3400mAh Reliable & High Quality |
09-2808
|
|
Available to back order
|
1+ £111.86
Price per unit Ex VAT
|
3400mAh |
14.4V |
|
|
|
|
BP-A30 |
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel Fototechnik 10001632 HL-6LHP Camera Battery 3.7V 1110mAh Safe Durable |
09-2809
|
|
10 available to back orderBack-order availability date - 03/02/2026
|
1+ £15.70
Price per unit Ex VAT
|
1110mAh |
3.7V |
34mm |
|
(W x H x D) 42 x 7 x 34 mm |
Black |
|
7mm |
42mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001699 HL-PLF19 Camera Battery 7.2V 1970mAh High Protection |
09-2811
|
|
6 available to back orderBack-order availability date - 03/02/2026
|
1+ £26.05
Price per unit Ex VAT
|
1970mAh |
7.2V |
39mm |
|
(W x H x D) 57 x 21 x 39 mm |
Black |
|
21mm |
57mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001753 HL-XL982 PRO Camera Battery 7.2V 6900mAh replaces NP-F960/970 |
09-2813
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £85.33
Price per unit Ex VAT
|
6900mAh |
7.2V |
|
|
|
Black |
|
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001754 HL-E12 Camera Battery 7.2V 850mAh High Density Safe |
09-2814
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £26.64
Price per unit Ex VAT
|
850mAh |
7.2V |
32mm |
|
(W x H x D) 48 x 13 x 32 mm |
Black |
LP-E12 |
13mm |
48mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001773 HL-XW50 Camera Battery Replaces NP-FW50 7.2V 1000mAh |
09-2815
|
|
5 available to back orderBack-order availability date - 03/02/2026
|
1+ £28.88
Price per unit Ex VAT
|
1000mAh |
7.2V |
32mm |
|
(W x H x D) 45 x 19 x 32 mm |
Black |
NP-FW50 |
19mm |
45mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001776 HL-E8 Camera Battery Replaces LP-E8 7.2V 1120mAh Durable |
09-2816
|
|
9 available to back orderBack-order availability date - 03/02/2026
|
1+ £21.95
Price per unit Ex VAT
|
1120mAh |
7.2V |
37mm |
|
(W x H x D) 56 x 16 x 37 mm |
White |
LP-E8 |
16mm |
56mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001778 HL-10L Camera Battery 7.4V 860mAh High Energy Density |
09-2818
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £19.12
Price per unit Ex VAT
|
860mAh |
7.4V |
32mm |
|
(W x H x D) 45 x 15 x 32 mm |
White |
NB-10L |
15mm |
45mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel10001789 HL-E5 Camera Battery 7.4V 1000mAh Protects & Lasts |
09-2820
|
|
1 available to back orderBack-order availability date - 03/02/2026
|
1+ £20.76
Price per unit Ex VAT
|
1000mAh |
7.4V |
36mm |
|
(W x H x D) 48 x 15 x 36 mm |
White |
LP-E5 |
15mm |
48mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel Fototechnik 10001849 Battery 7.2V 1130mAh Overvoltage Protection |
09-2821
|
|
Available to back order
|
1+ £21.12
Price per unit Ex VAT
|
1130mAh |
7.2V |
|
|
|
|
NP-F126S |
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001879 HL-F45 Camera Battery Replaces Fujifilm NP-45 720mAh |
09-2822
|
|
19 available to back orderBack-order availability date - 03/02/2026
|
1+ £15.77
Price per unit Ex VAT
|
720mAh |
3.7V |
32mm |
|
(W x H x D) 40 x 6 x 32 mm |
White |
|
6mm |
40mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001976 HL-90B Camera Battery 3.6V 1200mAh Reliable & Safe. |
09-2823
|
|
Out of stockBack order, lead time 7 weeks
|
1+ £13.78
Price per unit Ex VAT
|
1200mAh |
3.6V |
|
|
|
Black |
|
|
|
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10001989 HL-50B Camera Battery 3.7V 850mAh Replaces LI-50B |
09-2825
|
|
22 available to back orderBack-order availability date - 03/02/2026
|
1+ £13.87
Price per unit Ex VAT
|
850mAh |
3.7V |
34mm |
|
(W x H x D) 40 x 7 x 34 mm |
White |
|
7mm |
40mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10002022 HL-EL19 Camera Battery 3.7V 700mAh Replaces EN-EL19 |
09-2826
|
|
5 available to back orderBack-order availability date - 03/02/2026
|
1+ £13.19
Price per unit Ex VAT
|
700mAh |
3.7V |
32mm |
|
(W x H x D) 40 x 6 x 32 mm |
Black |
EN-EL19 |
6mm |
40mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |
Hähnel 10002024 HL-EL14a Camera Battery 7.4V 1050mAh Safety Features |
09-2827
|
|
2 available to back orderBack-order availability date - 03/02/2026
|
1+ £30.55
Price per unit Ex VAT
|
1050mAh |
7.4V |
38mm |
|
(W x H x D) 53 x 14 x 38 mm |
Black |
|
14mm |
53mm |
Non-standard rechargeable |
Li-ion |
Yes |
Camera battery |