Hähnel 10001611 HL-W235 Camera Battery 2 pieces 7.2V 2250mAh High Quality

Image Representative of Range

Hähnel 10001611 HL-W235 Camera Battery 2 pieces 7.2V 2250mAh High Quality

MPN
10001611
EAN-13
5099113101617
Order Code
09-2807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £81.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 31/07/2026

Hähnel Fototechnik manufactures the HL-W235, a 7.2 V, 2250 mAh camera battery. This battery is designed to replace the original NP-W235 in digital cameras, providing reliable power. Ideal for photographers needing a spare or replacement, it ensures consistent performance during shoots.
Battery Size Non-standard rechargeable
Capacity 2250mAh
Chemistry Li-ion
Pack Size 2 pc(s)
Voltage 7.2V
Compatible With Fujifilm X-T4
Factory colour Black
Rechargeable Yes
Replaces Original Battery NP-W235
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot