Hähnel Fototechnik 10001600 Camera Battery 2x Efficient 1970mAh 7.2V

Order Code:

09-2802

Brand: Hähnel Fototechnik MPN: 10001600 EAN-13: 5099113101600
Qty Unit Price (Ex VAT)
1+ £42.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 21/03/2026

Hähnel Fototechnik manufactures the HL-PLF19 camera battery, providing a replacement for the original DMW-BLF19 models. This 1970 mAh battery operates at 7.2 V and comes in a pack of two, ensuring extended power for digital cameras. It is ideal for photographers seeking reliable spare power sources during shoots.
Battery Size Non-standard rechargeable
Capacity 1970mAh
Chemistry Li-ion
Voltage 7.2V
Depth 39mm
Dim (W x H x D) 57 x 21 x 39 mm
Factory colour Black
Height 21mm
Rechargeable Yes
Type Camera battery
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot