Hähnel 10001754 HL-E12 Camera Battery 7.2V 850mAh High Density Safe

MPN
10001754
EAN-13
5099113401755
Order Code
09-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £26.64 £22.64
10+ £21.00
50+ £20.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Hähnel Fototechnik manufactures the HL-E12 camera battery, a replacement for the original LP-E12 battery, delivering 7.2 V and 850 mAh. It is designed for use in digital cameras, serving as a camcorder replacement and spare battery. This battery ensures continued camera performance, ideal for photographers needing reliable power.
Capacity 850mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size Non-standard rechargeable
Depth 32mm
Dim (W x H x D) 48 x 13 x 32 mm
Factory colour Black
Height 13mm
Rechargeable Yes
Replaces Original Battery LP-E12
Type Camera battery
Weight (Per Battery) 40g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot