Hähnel 10001778 HL-10L Camera Battery 7.4V 860mAh High Energy Density

MPN
10001778
EAN-13
5099113801777
Order Code
09-2818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 31/07/2026

Hähnel Fototechnik manufactures the HL-10L camera battery, a replacement for the original NB-10L model. This digital camera battery operates at 7.4 V with a capacity of 860 mAh. It serves as a reliable spare or replacement for camcorders and cameras, ensuring uninterrupted power supply during professional or personal use.
Battery Size Non-standard rechargeable
Capacity 860mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 32mm
Dim (W x H x D) 45 x 15 x 32 mm
Factory colour White
Height 15mm
Rechargeable Yes
Replaces Original Battery NB-10L
Type Camera battery
Weight (Per Battery) 40g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot