Hähnel 10001976 HL-90B Camera Battery 3.6V 1200mAh Reliable & Safe.

MPN
10001976
EAN-13
5099113601971
Order Code
09-2823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Hähnel Fototechnik HL-90B is a 3.6V 1200 mAh camera battery designed as a replacement for the original Li-90B and Li-92B batteries. It is suitable for use in digital cameras and camcorders, offering reliable power for devices like the VoiSquare DS-F1. This battery is ideal for photographers seeking a spare or replacement battery to ensure extended shooting sessions.
Capacity 1200mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Battery Size Non-standard rechargeable
Factory colour Black
Rechargeable Yes
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot