Hähnel 10001623 Battery HL-A30 14.4V 3400mAh Reliable & High Quality

Image Representative of Range

Hähnel 10001623 Battery HL-A30 14.4V 3400mAh Reliable & High Quality

MPN
10001623
EAN-13
5099113301628
Order Code
09-2808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £111.86 £100.65
10+ £96.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hähnel Fototechnik produces the HL-A30, a camera battery designed to replace the original BP-A30 battery. It has a voltage of 14.4 V and a capacity of 3400 mAh, making it ideal for extended use in digital cameras and camcorders. This replacement battery is perfect for photographers and videographers needing a reliable power source for their equipment.
Capacity 3400mAh
Chemistry Li-ion
Voltage 14.4V
Battery Size Non-standard rechargeable
Rechargeable Yes
Replaces Original Battery BP-A30
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot