Greisinger GE105-BNC-L01-CO redox Electrode for GMH 5530

MPN
609123
Brand
Greisinger
EAN-13
4016138970173
Order Code
64-7269
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The GE 105-BNC is a combination ORP electrode that is suitable for use in laboratories or for on-site measurements. The operating range of the electrode is -2000 to +2000mV, 0°C to 80°C, > 100µS/cm. Typical applications include aquariums, fish farming, sea water, swimming pool water, drinking water, etc.


  • Reference electrolyte 3mol/l KCI
  • Non-pressure electrode
  • BNC Connector with 1m cable
  • 2x Ceramic diaphragms with dome-shaped membranes
  • Tyril tube Ø12 x 120mm
  • Rugged plastic shaft
Type ORP Electrode
For Use With Greisinger

Reviews

Be the first to submit a review

Trustpilot