Goobay Network Cable Assemblies RJ45 8p8c plug 653241

Goobay Brand: Goobay
The Goobay cables represent a selection of network cables in varying categories and lengths, suitable for different connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Length Colour LAN Category AWG Core Material Max. frequency Shielding Specification Type B Type No. of A connectors No. of B connections Cable Design Cable Use Connection Type Connector Version Halogen free Type A
Goobay 68377 Network cable RJ45 CAT 5e U/UTP Grey 5m 1 wired
Goobay 68377 Network cable RJ45 CAT 5e U/UTP Grey 5m 1 wired
Standard range
Order code: 16-3478
MPN: 68377

Despatched within 4 working days - 598 in stock
5+ £1.52
Price per unit Ex VAT
5.00m Grey CAT 5e 28/7 CCA 100MHz U/UTP CAT 5e RJ45 8p8c socket Network cable, patch cable 1 1 Round Networks RJ45 straight No RJ45 8p8c plug
Goobay 71549 RJ45 patch cable CAT 6 U/UTP White gold plated 0.15 m
Goobay 71549 RJ45 patch cable CAT 6 U/UTP White gold plated 0.15 m
Standard range
Order code: 16-3483
MPN: 71549

Despatched within 4 working days - 1,843 in stock
10+ £0.797
Price per unit Ex VAT
0.15m White CAT 6 30/7 (stranded) Copper 250MHz U/UTP CAT 6 RJ45 8p8c socket Network cable, patch cable 1 1 Round Networks RJ45 straight No RJ45 8p8c plug
Goobay 93569 RJ45 Network Cable CAT 6 S/FTP Grey Double Shielded 1m
Goobay 93569 RJ45 Network Cable CAT 6 S/FTP Grey Double Shielded 1m
Standard range
Order code: 16-3485
MPN: 93569

Despatched within 4 working days - 723 in stock
5+ £1.00
Price per unit Ex VAT
1m Grey CAT 6 27/7 (stranded) CCA 250MHz S/FTP CAT 6 RJ45 8p8c plug Network cable, patch cable 1 1 Round Networks RJ45 straight No RJ45 8p8c plug
Goobay 95546 RJ45 Network Cable CAT 5e Grey 1.50m Gold Plated Connectors
Goobay 95546 RJ45 Network Cable CAT 5e Grey 1.50m Gold Plated Connectors
Standard range
Order code: 16-3487
MPN: 95546

Despatched within 4 working days - 733 in stock
5+ £1.50
Price per unit Ex VAT
1.5m Grey CAT 5e 24/7 (stranded) CCA 100MHz SF/UTP CAT 5e RJ45 8p8c plug Network cable, patch cable 1 1 Round Networks RJ45 straight No RJ45 8p8c plug

Trustpilot