Goobay 68377 Network cable RJ45 CAT 5e U/UTP Grey 5m 1 wired

MPN
68377
Brand
Goobay
EAN-13
4040849683770
Order Code
16-3478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

Goobay 68377 is a high-quality network cable assembly categorised as a CAT 5e patch cable with U/UTP construction, measuring 5.00 metres in length, and featuring a grey outer sheath. Designed for optimal data transmission, it is equipped with RJ45 connectors that ensure reliable connectivity in Ethernet-based networks. This cable is ideal for use in both professional and residential settings, providing seamless integration with routers, switches, and other networking equipment. The unshielded twisted pair configuration aids in maintaining signal integrity over medium distances while reducing electromagnetic interference. Consequently, the Goobay 68377 is a versatile solution suitable for applications such as data networking, internet connectivity, and local area network (LAN) installations.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 28/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 8p8c plug
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot