Goobay 93569 RJ45 Network Cable CAT 6 S/FTP Grey Double Shielded 1m

MPN
93569
Brand
Goobay
EAN-13
4040849935695
Order Code
16-3485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 723 in stock

Goobay 93569 is a high-performance network cable assembly designed for reliable data transmission in both residential and professional settings. This RJ45 network cable is a Category 6 cable (CAT 6) that features superior S/FTP (Shielded/Foiled Twisted Pair) design, ensuring minimal electromagnetic interference and enhanced durability. The cable is 1.00 metre in length and comes with a grey double shielding, which provides robust protection against signal degradation even in environments with potential radio frequency interference. Its primary applications include use as a patch cable in local area network (LAN) setups, connecting computers to routers, switches, or hubs to ensure high-speed data transfer up to 1 Gbps. The Goobay 93569 cable is ideal for engineers and IT professionals seeking a short but effective solution for densely-cabled network installations.
Type Network cable, patch cable
Length 1m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7 (stranded)
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot