Goobay 95546 RJ45 Network Cable CAT 5e Grey 1.50m Gold Plated Connectors

Image Representative of Range

Goobay 95546 RJ45 Network Cable CAT 5e Grey 1.50m Gold Plated Connectors

MPN
95546
Brand
Goobay
EAN-13
4040849955464
Order Code
16-3487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

Goobay 95546 is a high-quality network cable assembly designed to facilitate reliable data transmission in various networking environments. This RJ45 network cable, classified as CAT 5e, features a sectional formation with SF/UTP shielding, ensuring effective reduction of electromagnetic interference while maintaining signal integrity. The cable is 1.50 metres in length, providing sufficient reach for most home and office networking setups, and is encapsulated in durable PVC coating for added resilience. Its connectors are gold-plated, enhancing conductivity and reducing the potential for corrosion, making it a robust choice for stable connections between network devices such as routers and switches. This cable is typically utilised in Ethernet or patch cable applications, supporting a variety of network protocols and data transfer tasks.
Type Network cable, patch cable
Length 1.5m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 24/7 (stranded)
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot