Goobay 71549 RJ45 patch cable CAT 6 U/UTP White gold plated 0.15 m

MPN
71549
Brand
Goobay
EAN-13
4040849715495
Order Code
16-3483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

Goobay 71549 is a high-quality network cable assembly designed for reliable Ethernet connections. This RJ45 patch cable, compliant with Category 6 standards, features unshielded twisted pairs (U/UTP) and is characterised by a 0.15-metre length, making it ideal for short-range networking tasks. The cable is finished in white for a clean aesthetic and equipped with gold-plated connectors to ensure optimal conductivity and minimise data loss. Known for its highly flexible construction, the Goobay 71549 is suitable for applications involving data transfer between networked devices such as routers, switches, or patch panels in both residential and professional settings where space is limited. The utilisation of such a cable is crucial in environments demanding stable network connectivity and improved signal integrity.
Type Network cable, patch cable
Length 0.15m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 30/7 (stranded)
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot