Gedore 6538880 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 2.5 mm |
03-7149
|
|
Back order - 60 availableBack-order availability date - 23/11/2026
|
1+ £13.00
Price per unit Ex VAT
|
Hex bit |
25mm |
|
|
Chromium-vanadium steel |
E 6.3 |
2.5mm |
|
|
|
Gedore 6538960 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 3 mm |
03-7150
|
|
Back order - 98 availableBack-order availability date - 23/11/2026
|
1+ £12.00
Price per unit Ex VAT
|
Hex bit |
25mm |
|
|
Chromium-vanadium steel |
E 6.3 |
3mm |
|
|
|
Gedore 6539180 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 4 mm |
03-7151
|
|
Despatched within 4 working days - 21 in stock
|
1+ £11.43
Price per unit Ex VAT
|
Hex bit |
25mm |
|
|
Chromium-vanadium steel |
E 6.3 |
4mm |
|
|
|
Gedore 6539260 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 5 mm |
03-7152
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.91
Price per unit Ex VAT
|
Hex bit |
25mm |
|
|
Chromium-vanadium steel |
E 6.3 |
5mm |
|
|
|
Gedore 6541400 Screwdriver Bit 1/4" value pack 10 Pieces PH 2 L |
03-7153
|
|
Despatched within 4 working days - 2 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Philips bit |
50mm |
Phillips |
1/4" (6.3 mm) |
Chromium-vanadium special steel |
C 6.3 |
|
burnished |
PH 2 |
120g |
Gedore 6542210 Screwdriver Bit 1/4" value pack 10 Pieces Internal TX T10 |
03-7154
|
|
Back order - 86 availableBack-order availability date - 23/11/2026
|
1+ £12.00
Price per unit Ex VAT
|
Star bit |
25mm |
|
1/4" |
Chromium-vanadium special steel |
|
|
|
|
|
Gedore 6542560 Screwdriver Bit 1/4" value pack 10 Pieces Internal TX T20 |
03-7155
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.00
Price per unit Ex VAT
|
Star bit |
25mm |
|
1/4" |
Chromium-vanadium special steel |
|
|
|
|
|