Gedore 6539180 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 4 mm

MPN
6539180
Brand
Gedore
EAN-13
4010886140093
Order Code
03-7151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 685 4 S-010 Hex bit is made from chromium-vanadium steel and measures 4 mm. It is a durable tool typically used for tightening or loosening screws with hexagonal sockets. This hex bit is sold in a set of 10 pieces, ideal for professional and DIY applications.
Type Hex bit
Length 25mm
Material Chromium-vanadium steel
Shape E 6.3
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot