Gedore 6539260 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 5 mm

MPN
6539260
Brand
Gedore
EAN-13
4010886140109
Order Code
03-7152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 685 5 S-010 hex bit is manufactured from chromium-vanadium steel, providing durability and strength. It features a 5 mm hex size, ideal for precise fitting in various hex socket applications. This set includes 10 pieces, suitable for both professional and DIY use.
Type Hex bit
Length 25mm
Material Chromium-vanadium steel
Shape E 6.3
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot