Gedore 6538960 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 3 mm

MPN
6538960
Brand
Gedore
EAN-13
4010886140086
Order Code
03-7150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 23/11/2026

The Gedore 685 3 S-010 is a high-quality hex bit set manufactured using durable chromium-vanadium steel. This set includes 10 pieces, each with a 3 mm hex size, suitable for precise mechanical applications. Ideal for professional and DIY use, it ensures reliable performance in fastening and loosening hexagonal bolts and screws.
Type Hex bit
Length 25mm
Material Chromium-vanadium steel
Shape E 6.3
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot