Gedore 6538880 Screwdriver Bit 1/4" value pack 10 Pieces Internal Hexagon 2.5 mm

MPN
6538880
Brand
Gedore
EAN-13
4010886140079
Order Code
03-7149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 685 2.5 S-010 is a high-quality hex bit made from chromium-vanadium steel, ensuring durability and precision. It comes in a set of 10 pieces, with each bit measuring 2.5 mm, suitable for various fastening tasks. Typically used for assembling, maintenance, and repair work, it is ideal for both professional and home applications.
Type Hex bit
Length 25mm
Material Chromium-vanadium steel
Shape E 6.3
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot