Gedore 6541400 Screwdriver Bit 1/4" value pack 10 Pieces PH 2 L

MPN
6541400
Brand
Gedore
EAN-13
4010886140413
Order Code
03-7153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore Philips bit PH 2 is made from chromium-vanadium special steel offering durability and strength. Its burnished finish improves resistance to corrosion, making it ideal for precision tasks in construction and assembly. Typically used with compatible screwdrivers or power tools, it is suitable for applications requiring reliable and robust fastening.
Type Philips bit
Downforce Phillips
Drive 1/4" (6.3 mm)
Length 50mm
Material Chromium-vanadium special steel
Material properties burnished
Shape C 6.3
Size PH 2
Weight 120g

Reviews

Be the first to submit a review

Trustpilot