Gedore RED 3301245 2C-Screwdriver PH1 length 100 mm

MPN
3301245
Brand
Gedore
EAN-13
4060833012454
Order Code
03-7808
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 947 availableBack-order availability date - 10/11/2026

The Gedore RED Phillips screwdriver, model R38200119, features a blade length of 100 mm conforming to DIN 8764 standards. It is suitable for driving and removing Phillips screws in various applications. Ideal for both professional and home use, it provides reliable performance and durability.
Length 200mm
ESD Safe No
Tip Type Round
Tip Size PH1
VDE/1000V Approved No
Blade Diameter 5.0mm
DIN Standard DIN 8764
Downforce Phillips
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver
Size 1
Weight 70g

Reviews

Be the first to submit a review

Trustpilot