Gedore RED 3301073 Double Open Ended Spanner 18x19 mm

MPN
3301073
Brand
Gedore
EAN-13
4060833010733
Order Code
03-7765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 147 availableBack-order availability date - 19/11/2026

The Gedore RED 3301073 double-ended open ring spanner is designed with spanner sizes of 18 - 19 mm. It features durable construction suitable for professional use in various mechanical and automotive tasks. Ideal for tightening or loosening nuts and bolts, this robust tool ensures reliable performance in challenging environments.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 176mm
DIN Standard DIN 895
Material Chromium-vanadium steel
Weight 130g

Reviews

Be the first to submit a review

Trustpilot