Gedore RED 3300998 Adjustable Wrench 30 mm length 250 mm 15° chrome

MPN
3300998
Brand
Gedore
EAN-13
4060833009980
Order Code
03-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Gedore RED manufactures the R03100010 adjustable wrench, with a 10-inch size, ideal for versatile use. This sturdy tool is perfect for tightening or loosening fasteners with varying sizes. Its durable construction makes it suitable for both professional and DIY tasks.
Type Shifter
Overall Length 250mm
Material Chromium-vanadium steel
Material properties chrome plated
Size 10"

Reviews

Be the first to submit a review

Trustpilot