Gedore RED 3300973 Combination Wrench 17 mm length 210 mm

MPN
3300973
Brand
Gedore
EAN-13
4060833009737
Order Code
03-7736
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore RED 3300973 Crowfoot wrench is a versatile handheld tool suited for sizes ranging from 7 to 29 mm. This 1-piece wrench is ideal for accessing hard-to-reach fasteners in tight spaces where standard wrenches cannot fit. It is commonly used in automotive, mechanical, and maintenance applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot