Gedore RED 3300971 Combination Wrench 15 mm length 185 mm

MPN
3300971
Brand
Gedore
EAN-13
4060833009713
Order Code
03-7734
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3300971 Crowfoot wrench is a 1-piece handheld tool with a spanner size of 15 mm, ideal for accessing hard-to-reach fasteners. It is expertly crafted for precision and durability, making it a reliable choice for automotive and mechanical applications. This tool is a practical addition to any toolbox, providing versatility and ease of use in confined spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 185mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot