Gedore RED 3300949 Double Open Ended Spanner 24x26 mm

MPN
3300949
Brand
Gedore
EAN-13
4060833009492
Order Code
03-7720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED 3300949 is a double-ended open ring spanner with metric sizes of 24 - 26 mm, designed for versatile use in tightening and loosening nuts and bolts. This tool is ideal for mechanics and DIY enthusiasts who require reliable and precision equipment. Manufactured by Gedore, it ensures durability and ergonomic handling for efficient application.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 266mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Weight 300g

Reviews

Be the first to submit a review

Trustpilot