Gedore RED 3300943 Double Open Ended Spanner 17x19 mm

MPN
3300943
Brand
Gedore
EAN-13
4060833009430
Order Code
03-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore RED double-ended open ring spanner is designed with metric sizes of 17 mm and 19 mm. Constructed for durability, it is ideal for use in mechanical and automotive applications. This spanner combines practicality with precision, making it a reliable tool for fastening and loosening nuts and bolts.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 222mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Weight 155g

Reviews

Be the first to submit a review

Trustpilot