Gedore RED 3300865 Combination Ratchet Wrench right/left 22 mm length 285 mm

MPN
3300865
Brand
Gedore
EAN-13
4060833008655
Order Code
03-7694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.62
10+ £37.53
50+ £37.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 104 availableBack-order availability date - 22/11/2026

The Gedore RED ratcheting crowfoot wrench, model 3300865, features a 22 mm spanner size, combining the versatility of a crowfoot with convenient ratcheting action. This handheld tool is ideal for accessing tight spaces where traditional wrenches cannot reach. Commonly used in automotive and plumbing applications, it enhances efficiency by allowing ease of use in confined environments.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 285mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot