Gedore RED 3300843 Combination Ratchet Wrench 24 mm length 285 mm

MPN
3300843
Brand
Gedore
EAN-13
4060833008433
Order Code
03-7681
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £54.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore RED 3300843 Crowfoot wrench is a 24 mm handheld tool designed for use in tight or obstructed spaces. It is a single-piece spanner ideal for automotive and machinery applications with limited access. Known for its durability and precision, this wrench is suitable for both professional and DIY maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 285mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot