Gedore RED 3300836 Combination Ratchet Wrench 16 mm length 216 mm

MPN
3300836
Brand
Gedore
EAN-13
4060833008365
Order Code
03-7675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 605 availableBack-order availability date - 22/11/2026

The Gedore RED ratcheting crowfoot wrench, model 3300836, features a spanner size of 16 mm. This tool combines versatility with convenience, thanks to its ratcheting mechanism that allows for easy access in tight spaces. Ideal for automotive and mechanical applications, it delivers precision in tasks where a standard spanner cannot reach.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 216mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot