Gedore RED 3300828 Combination Ratchet Wrench 8 mm length 136 mm

MPN
3300828
Brand
Gedore
EAN-13
4060833008280
Order Code
03-7671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.75
50+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 638 availableBack-order availability date - 22/11/2026

The Gedore RED 3300828 Ratcheting Crowfoot Wrench is a versatile handheld tool designed with an 8 mm spanner size, ideal for accessing tight spaces where traditional wrenches cannot reach. It features a ratcheting mechanism that ensures quick and efficient fastening or loosening of bolts and nuts. Commonly used in automotive, mechanical, and plumbing applications, this tool is essential for both professional and DIY projects.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 136mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot