Gedore RED 3300406 Socket Wrench Extension 1/2" length 250mm

MPN
3300406
Brand
Gedore
EAN-13
4060833004060
Order Code
03-7606
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore RED 3300406 is a bit extension bar designed for use with a 1/2-inch (12.5 mm) drive screwdriver. It enhances reach and accessibility in tight spaces during mechanical and construction tasks. Manufactured by Gedore, this tool is ideal for professionals requiring precision and efficiency in fastening applications.
Type Bit extension bar
Imperial or Metric Metric
Length 250mm
Drive 1/2" (12.5 mm)
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot