Gedore RED 3300403 Socket Wrench Extension 1/2" length 75mm

MPN
3300403
Brand
Gedore
EAN-13
4060833004039
Order Code
03-7605
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 191 availableBack-order availability date - 09/11/2026

The Gedore RED bit extension bar is a 1/2" (12.5 mm) drive tool designed for extending the reach of screwdriver bits. Manufactured by Gedore RED, it is ideal for accessing tight or hard-to-reach areas during repair and assembly tasks. This robust extension bar is suitable for both professional and DIY applications.
Type Bit extension bar
Imperial or Metric Metric
Length 75mm
Drive 1/2" (12.5 mm)
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot