Gedore 8881680 Galvanized carbide scriber

MPN
8881680
Brand
Gedore
EAN-13
4010883888165
Order Code
03-7512
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Gedore 8881680 scriber is crafted from chromium-vanadium steel and has a zinc-plated finish for durability. This tool is ideal for marking and etching surfaces in metalworking and technical drawing applications. It is manufactured by Gedore, known for their high-quality precision tools.
Type Scriber
Length 150mm
Material Chromium-vanadium steel
Material properties zinc plated
Weight 40g

Reviews

Be the first to submit a review

Trustpilot