Gedore 7690880 Rectangular Open end fitting SE 14x18, 24 mm

MPN
7690880
Brand
Gedore
EAN-13
4002805718247
Order Code
03-7340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 7690880 open-ended spanner socket bit has a 24 mm opening, ideal for automotive repairs. This high-quality tool is part of Gedore's reliable car repair range. It's commonly used by mechanics and DIY enthusiasts for loosening or tightening nuts and bolts in vehicles.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 24mm
Length 62mm
Dim (L x W x H) 62 x 51 x 21.5 mm
Height 21.5mm
Weight 170
Width 51mm

Reviews

Be the first to submit a review

Trustpilot