Gedore 6684780 3C-Screwdriver ballpoint Hexagon Socket 5 mm

MPN
6684780
Brand
Gedore
EAN-13
4010886806814
Order Code
03-7251
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Gedore 2163 K 5 Allen wrench features a 5 mm hex socket size with a blade length of 100 mm. This durable tool is ideal for precise adjustments and tightening tasks in engineering and assembly jobs. Gedore is known for producing high-quality tools suitable for professionals and DIY enthusiasts alike.
Length 200mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 6mm
Material Chromium-vanadium steel
Product Type Screwdriver
Spanner size 5mm

Reviews

Be the first to submit a review

Trustpilot