Gedore 6670480 Crowfoot Spanner 19 mm

MPN
6670480
Brand
Gedore
EAN-13
4010886667040
Order Code
03-7232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6670480 3114 19 Pronged Wrench is a robust handheld tool with a 19 mm spanner size, ideal for precise and durable fastening. As a box wrench, it is perfect for tightening and loosening nuts and bolts in automotive or mechanical applications. This high-quality tool is essential for professionals requiring reliability and strength in their equipment.
Type Pronged wrench
Imperial or Metric Metric
Size 19mm
Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot